DE 133-RS-30/6,35/12° (5 VOLT) | Display Elektronik

LCD panel, 8 character, viewing area: 64 x 14.5 mm, DE 133-RS-30/6,35/12° (5 VOLT)

Order No.: 73S0163
EAN: 4099891977283
MPN:
DE 133-RS-30/6,35/12° (5 VOLT)
DE 133-RS-30/6,35/12° (5 VOLT) Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
341.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
96 pcs.
3.5581 €

LCD Panel, DE 133-RS-30/6,35/12° (5 VOLT), Display Elektronik

Features

  • Viewing direction: 12 O’clock
  • Power supply voltage: 3 Volt
Technical specifications
Filter Property Value
Version reflective
Display 8 character
Character height 9 mm
Viewing area (width) 64 mm
Viewing range (height) 14.5 mm
type of backlight LCD
Width 70 mm
Height 25 mm
min. operating temperature -40 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85241100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes