DE 132-TU-30/8,4 | Display Elektronik

LCD display, 6 character, viewing area: 87.5 x 24.1 mm, DE 132-TU-30/8,4

Order No.: 71S157
EAN: 4099879003621
MPN:
DE 132-TU-30/8,4
Series: DE 1..
DE 132-TU-30/8,4 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.401 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
451.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
48 pcs.
9.401 €

LCD-Module, DE 132-RS-20/8,4, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 6 character
Character height 17.8 mm
Viewing area (width) 87.5 mm
Viewing range (height) 24.1 mm
type of backlight LCD
Width 93.9 mm
Height 28.1 mm
min. operating temperature -40 °C
max. operating temperature 90 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes