DE 131-TU-30/6,35 | Display Elektronik

LCD display, 3.5 character, viewing area: 62.2 x 24.1 mm, DE 131-TU-30/6,35

Order No.: 71S117
EAN: 4099879003300
MPN:
DE 131-TU-30/6,35
Series: DE 1..
DE 131-TU-30/6,35 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2586 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
528.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
64 pcs.
8.2586 €

LCD-Module, DE 131-RU-30/8,4, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 3.5 character
Character height 17.8 mm
Viewing area (width) 62.2 mm
Viewing range (height) 24.1 mm
type of backlight LCD
Width 69.9 mm
Height 38.1 mm
min. operating temperature -40 °C
max. operating temperature 90 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes