DE 129-RS-20/12,2 | Display Elektronik

LCD display, 5 character, viewing area: 44.5 x 16.5 mm, DE 129-RS-20/12,2

Order No.: 71S150
EAN: 4099879003553
MPN:
DE 129-RS-20/12,2
Series: DE 1..
DE 129-RS-20/12,2 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
282.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 pcs.
3.7723 €

LCD-Module, DE 128-RS-20/7,5, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 5 character
Character height 10.2 mm
Viewing area (width) 44.5 mm
Viewing range (height) 16.5 mm
type of backlight LCD
Width 50.8 mm
Height 30.5 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes