DE 128-TU-20/7,5 | Display Elektronik
LCD display, 4.5 character, STN positive, viewing area: 44.5 x 11.4 mm, DE 128-TU-20/7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4.5 character | |
| Technology | STN positive | |
| Character height | 8.9 mm | |
| Viewing area (width) | 44.5 mm | |
| Viewing range (height) | 11.4 mm | |
| type of backlight | LCD | |
| Image | positive | |
| Thickness | 2.2 mm | |
| Width | 50.8 mm | |
| Height | 22.9 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 124 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |