DE 127-RS-20/6,35 | Display Elektronik

LCD display, 4 character, STN positive, viewing area: 44.5 x 11.4 mm, DE 127-RS-20/6,35

Order No.: 71S126
EAN: 4099879003393
MPN:
DE 127-RS-20/6,35
Series: DE 1..
DE 127-RS-20/6,35 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
452.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
3.7723 €

LCD-Module, DE 126-RS-20/7,5, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 4 character
Technology STN positive
Character height 8.9 mm
Viewing area (width) 44.5 mm
Viewing range (height) 11.4 mm
type of backlight LCD
Width 50.8 mm
Height 22.9 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes