DE 126-RS-20/7,5 | Display Elektronik

LCD display, 6 character, viewing area: 58.5 x 12.4 mm, DE 126-RS-20/7,5

Order No.: 71S153
EAN: 4099879003584
MPN:
DE 126-RS-20/7,5
Series: DE 1..
DE 126-RS-20/7,5 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
419.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
96 pcs.
4.3673 €

LCD-Module, DE 125-TU-30/12,2, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 6 character
Character height 8.9 mm
Viewing area (width) 58.5 mm
Viewing range (height) 12.4 mm
type of backlight LCD
Width 63.5 mm
Height 22.9 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes