DE 124-RS-21 (3V) | Display Elektronik
LCD panel, 8 character, viewing area: 34.1 x 11.63 mm, DE 124-RS-21 (3V)
Order No.: 73S0160
EAN: 4099891977252
MPN:
DE 124-RS-21 (3V)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Panel, DE 124-RS-21 (3V), Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3 Volt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reflective | |
| Display | 8 character | |
| Character height | 6 mm | |
| Viewing area (width) | 34.1 mm | |
| Viewing range (height) | 11.63 mm | |
| type of backlight | LCD | |
| Width | 37.99 mm | |
| Height | 20.29 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85241100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |