DE 123-RS-20/7,5 | Display Elektronik
LCD display, 3 character, STN positive, viewing area: 11.43 x 24.13 mm, DE 123-RS-20/7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 3 character | |
| Technology | STN positive | |
| Character height | 8.9 mm | |
| Viewing area (width) | 11.43 mm | |
| Viewing range (height) | 24.13 mm | |
| type of backlight | LCD | |
| Image | positive | |
| Thickness | 2.2 mm | |
| Width | 22.86 mm | |
| Height | 30.45 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 180 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |