DE 123-RS-20/6,35 | Display Elektronik

LCD display, 3 character, viewing area: 24.1 x 11.4 mm, DE 123-RS-20/6,35

Order No.: 71S104
EAN: 4099879003171
MPN:
DE 123-RS-20/6,35
Series: DE 1..
DE 123-RS-20/6,35 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
398.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
180 pcs.
2.2134 €

LCD-Module, DE 122-TU-30/12,2, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 3 character
Character height 8.9 mm
Viewing area (width) 24.1 mm
Viewing range (height) 11.4 mm
type of backlight LCD
Width 30.5 mm
Height 22.9 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes