DE 121-RS-20/7,5 | Display Elektronik

LCD display, 4.5 character, viewing area: 44.5 x 16.5 mm, DE 121-RS-20/7,5

Order No.: 71S144
EAN: 4099879003515
MPN:
DE 121-RS-20/7,5
Series: DE 1..
DE 121-RS-20/7,5 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
377.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.7723 €

LCD-Module, DE 120-TS-20/7,5, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 4.5 character
Character height 10.2 mm
Viewing area (width) 44.5 mm
Viewing range (height) 16.5 mm
type of backlight LCD
Width 50.8 mm
Height 30.5 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes