DE 119-TU-30/8,4 | Display Elektronik

LCD display, 4 character, viewing area: 44.5 x 16.5 mm, DE 119-TU-30/8,4

Order No.: 71S132
EAN: 4099879003430
MPN:
DE 119-TU-30/8,4
Series: DE 1..
DE 119-TU-30/8,4 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
430.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.3078 €

LCD-Module, DE 119-TU-30/12,2, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 4 character
Character height 12.7 mm
Viewing area (width) 44.5 mm
Viewing range (height) 16.5 mm
type of backlight LCD
Width 50.8 mm
Height 30.5 mm
min. operating temperature -40 °C
max. operating temperature 90 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes