DE 119-TS-20/7,5 | Display Elektronik
LCD display, 4 character, viewing area: 44.5 x 16.5 mm, DE 119-TS-20/7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 1 Week
LCD-Module, DE 119-RS-20/7,5, Display Elektronik
FEATURES
- Extended temperature range (-20 °C to +70°C)
- Most panels are available in reflective and transflective version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 character | |
| Character height | 12.7 mm | |
| Viewing area (width) | 44.5 mm | |
| Viewing range (height) | 16.5 mm | |
| type of backlight | LCD | |
| Width | 50.8 mm | |
| Height | 30.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |