DE 119-RS-20/6,35 | Display Elektronik

LCD display, 4 character, STN, viewing area: 44.5 x 16.5 mm, DE 119-RS-20/6,35

Order No.: 71S129
EAN: 4099879003409
MPN:
DE 119-RS-20/6,35
Series: DE 1..
DE 119-RS-20/6,35 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
377.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.7723 €

LCD-Module, DE 118-RU-21, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 4 character
Technology STN
Character height 12.7 mm
Viewing area (width) 44.5 mm
Viewing range (height) 16.5 mm
type of backlight LCD
Width 50.8 mm
Height 30.5 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes