DE 118-TS-20/8,00 | Display Elektronik

LCD display, 4 character, STN positive, viewing area: 12 x 34 mm, DE 118-TS-20/8,00

Order No.: 71S534
EAN: 4099879004093
MPN:
DE 118-TS-20/8,00
Series: DE 1..
DE 118-TS-20/8,00 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2245 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
709.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
168 pcs.
4.2245 €
Technical specifications
Filter Property Value
Display 4 character
Technology STN positive
Character height 8 mm
Viewing area (width) 12 mm
Viewing range (height) 34 mm
type of backlight LCD
Image positive
Thickness 1.1 mm
Width 20.3 mm
Height 38 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Original Packaging Tray with 168 pieces
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes