DE 118-RS-20/6,35 | Display Elektronik

LCD display, 4 character, viewing area: 34 x 12 mm, DE 118-RS-20/6,35

Order No.: 71S123
EAN: 4099879003362
MPN:
DE 118-RS-20/6,35
Series: DE 1..
DE 118-RS-20/6,35 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
549.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
168 pcs.
3.2725 €

LCD-Module, DE 117-TS-20/7,5, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 4 character
Character height 8 mm
Viewing area (width) 34 mm
Viewing range (height) 12 mm
type of backlight LCD
Width 38 mm
Height 20.3 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes