DE 117-TS-20/7,5 | Display Elektronik

LCD display, 4 character, viewing area: 21.5 x 9.4 mm, DE 117-TS-20/7,5

Order No.: 71S122
EAN: 4099879003355
MPN:
DE 117-TS-20/7,5
Series: DE 1..
DE 117-TS-20/7,5 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
621.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
256 pcs.
2.4276 €

LCD-Module, DE 117-RS-21, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 4 character
Character height 6.8 mm
Viewing area (width) 21.5 mm
Viewing range (height) 9.4 mm
type of backlight LCD
Width 23.9 mm
Height 16.8 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes