DE 117-RS-21 | Display Elektronik

LCD display, 4 character, viewing area: 21.5 x 9.4 mm, DE 117-RS-21

Order No.: 71S121
EAN: 4099879003348
MPN:
DE 117-RS-21
Series: DE 1..
DE 117-RS-21 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
951.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
540 pcs.
1.7612 €

LCD-Module, DE 117-RS-20/7,5, Display Elektronik

FEATURES

  • Driving Scheme : Static (64Hz)
  • Power Supply Voltage : 3.0 Volt (typ.)
  • Display Format : 4 Digits and 3 Decimal Points
  • Operating Temperature : -20°C to +70°C
Technical specifications
Filter Property Value
Display 4 character
Character height 6.8 mm
Viewing area (width) 21.5 mm
Viewing range (height) 9.4 mm
type of backlight LCD
Width 23.9 mm
Height 16.8 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes