DE 117-RS-20/7,5 | Display Elektronik
LCD display, 4 character, viewing area: 21.5 x 9.4 mm, DE 117-RS-20/7,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 1 Week
LCD-Module, DE 117-RS-20/6,35, Display Elektronik
FEATURES
- Driving Scheme : Static (64Hz)
- Power Supply Voltage : 3.0 Volt (typ.)
- Display Format : 4 Digits and 3 Decimal Points
- Operating Temperature : -20°C to +70°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 character | |
| Character height | 6.8 mm | |
| Viewing area (width) | 21.5 mm | |
| Viewing range (height) | 9.4 mm | |
| type of backlight | LCD | |
| Width | 23.9 mm | |
| Height | 16.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |