DE 116-TU-31 | Display Elektronik
LCD display, 4 character, STN positive, viewing area: 12 x 34 mm, DE 116-TU-31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 4 character | |
| Technology | STN positive | |
| Character height | 12 mm | |
| Viewing area (width) | 12 mm | |
| Viewing range (height) | 34 mm | |
| type of backlight | LCD | |
| Image | positive | |
| Width | 38 mm | |
| Height | 20.3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 1,050 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |