DE 114-TU-30/7,5 | Display Elektronik

LCD display, 3.5 character, STN positive, viewing area: 44.5 x 16.5 mm, DE 114-TU-30/7,5

Order No.: 71S532
EAN: 4099879004079
MPN:
DE 114-TU-30/7,5
Series: DE 1..
DE 114-TU-30/7,5 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7596 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
575.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.7596 €
Technical specifications
Filter Property Value
Display 3.5 character
Technology STN positive
Character height 16.5 mm
Viewing area (width) 44.5 mm
Viewing range (height) 16.5 mm
type of backlight LCD
Image positive
Width 50.8 mm
Height 30.5 mm
min. operating temperature -40 °C
max. operating temperature 90 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes