DE 112-RS-20/6,35 | Display Elektronik

LCD DE 112-RS-20/635

Order No.: 71S101
EAN: 4099879003157
MPN:
DE 112-RS-20/6,35
Series: DE 1..
DE 112-RS-20/6,35 Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
346.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
160 pcs.
2.1658 €

LCD-Module, DE 112-RS-20/6,35, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes