ZY13 | Diotec Semiconductors

Z-diode, 13 V, 2 W, DO-41, ZY13

Order No.: 26S5800
EAN: 4099879083043
MPN:
ZY13
Series: ZY
ZY13 Diotec Semiconductors Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 4,000 pcs.
Available in 4 Days: 50,000 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.1940 €
250 pcs.
0.1160 €
1000 pcs.
0.0774 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener diodes, 2.0 W, series ZY.

Surface diffused zener diode. Applications: Voltage stablization and -regulators. Tolerance of Zener voltage: 5 %.


Features:

  • High power dissipation
Technical specifications
Filter Property Value
Product type surface diffused zener diode
Zener voltage 13 V
Power loss 2 W
Enclosure DO-41
Number of diodes 1
Assembly THT
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
diameter 2.6 mm
Length 5.1 mm
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Original Packaging Ammopack with 5,000 pieces
Customs tariff number 85411000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
SVHC free No
RoHS conform Yes