ZPY7.5 | Diotec

Surface diffused zener diode, 7.5 V, 1.3 W, DO-41, ZPY7.5

Order No.: 09S3279
EAN: 4099879079176
MPN:
ZPY7.5
Series: ZPY
ZPY7.5 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
386.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0774 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly THT
Power loss 1.3 W
max. operating temperature 175 °C
Version surface diffused zener diode
Number of diodes 1
Enclosure DO-41
diameter 2.6 mm
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 5.1 mm
Zener voltage 7.5 V
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes