ZPY6.8 | Diotec

Surface diffused zener diode, 6.8 V, 1.3 W, DO-41, ZPY6.8

Order No.: 09S3278
EAN: 4099879079169
MPN:
ZPY6.8
Series: ZPY
ZPY6.8 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
386.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0774 €
Technical specifications
Filter Property Value
diameter 2.6 mm
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
Zener voltage 6.8 V
Length 5.1 mm
min. operating temperature -50 °C
Assembly THT
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 1.3 W
Product type surface diffused zener diode
Enclosure DO-41
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 5,000 pieces
Country of origin CN
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15