ZPY18 | Diotec

Surface diffused zener diode, 18 V, 1.3 W, DO-41, ZPY18

Order No.: 09S3262
EAN: 4099879079008
MPN:
ZPY18
Series: ZPY
ZPY18 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
386.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0774 €
Technical specifications
Filter Property Value
min. operating temperature -50 °C
Zener voltage 18 V
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version surface diffused zener diode
diameter 2.6 mm
Assembly THT
Length 5.1 mm
Enclosure DO-41
Power loss 1.3 W
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Ammopack with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol