ZPY130 | Diotec Semiconductors

Surface diffused zener diode, 130 V, 1.3 W, DO-41, ZPY130

Order No.: 09S3257
EAN: 4099879078957
MPN:
ZPY130
Series: ZPY
ZPY130 Diotec Semiconductors Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.1940 €
250 pcs.
0.1160 €
1000 pcs.
0.0774 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Power loss 1.3 W
diameter 2.6 mm
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
Length 5.1 mm
Number of diodes 1
Zener voltage 130 V
min. operating temperature -50 °C
Product type surface diffused zener diode
Assembly THT
Junction temperature (min.) -50 °C
Enclosure DO-41
Logistics
Property Value
Country of origin DE
Original Packaging Ammopack with 5,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol