ZPY100 | Diotec
Surface diffused zener diode, 100 V, 1.3 W, DO-41, ZPY100
Unit Price (€ / pc.)
0.2213 € *
Available: 3,350 pcs.
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2213 €
100 pcs.
0.1725 €
500 pcs.
0.1428 €
1000 pcs.
0.1273 €
2500 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 1.3 W, series ZPY.
Power losses: 1.3 W. Package: DO41.
Technical attributes (type, Zener voltage): ZPY100, 100 V, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 2.6 mm | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| Zener voltage | 100 V | |
| Length | 5.1 mm | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 1.3 W | |
| Product type | surface diffused zener diode | |
| Enclosure | DO-41 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |