ZPY1 | Diotec
Surface diffused zener diode, 1 V, 1.3 W, DO-41, ZPY1
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 2.6 mm | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| Zener voltage | 1 V | |
| Length | 5.1 mm | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 1.3 W | |
| Product type | surface diffused zener diode | |
| Enclosure | DO-41 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Ammopack with 5,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |