Unit Price (€ / pc.)
   0.0176 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 Zener Diode, ZPD3B0, Diotec
Planar zener diode voltage stabilization and regulators.
Features
- 2% tolerance of Zener voltage
- Sharp Zener voltage breakdown
- Low leakage current
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| diameter | 1.9 mm | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | THT | |
| Power loss | 0.5 W | |
| Zener voltage | 3 V | |
| Product type | zener diode | |
| Enclosure | DO-35 | |
| Junction temperature (min.) | -50 °C | |
| Length | 3.9 mm | |
| Number of diodes | 1 | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | CN | 
| Customs tariff number | 85411000 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
 
 