ZPD3.3 | Diotec Semiconductor

Z-diode, 3.3 V, 500 mW, DO-35, ZPD3.3

Order No.: 22S2604
EAN: 4099879080875
MPN:
ZPD3.3
Series: ZPD
ZPD3.3 Diotec Semiconductor Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0666 € *
Available: 3,040 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0666 €
100 pcs.
0.0417 €
250 pcs.
0.0250 €
1000 pcs.
0.0167 €
5000 pcs.
0.0133 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener diodes, 500 mW, type Diotec Reihe ZPD.

Planar zener diode. Applications: Voltage stabilization and -regulators. Tolerance of Zener voltage: 5 %.


Features:

  • Sharp Zener voltage breakdown
  • Low leakage current
Technical specifications
Filter Property Value
Product type planar zener diode
Zener voltage 3.3 V
Power loss 500 mW
Enclosure DO-35
Number of diodes 1
Assembly THT
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
diameter 1.9 mm
Length 3.9 mm
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Original Packaging Reel with 1 piece
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Diboron trioxide
Date of RoHS guidelines 3/31/15