ZPD13 | Diotec Semiconductors
Z-diode, 13 V, 500 mW, DO-35, ZPD13
Unit Price (€ / pc.)
0.0666 € *
Available: 168 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0666 €
100 pcs.
0.0417 €
250 pcs.
0.0250 €
1000 pcs.
0.0167 €
5000 pcs.
0.0133 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 500 mW, type Diotec Reihe ZPD.
Planar zener diode. Applications: Voltage stabilization and -regulators. Tolerance of Zener voltage: 5 %.
Features:
- Sharp Zener voltage breakdown
- Low leakage current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | planar zener diode | |
| Zener voltage | 13 V | |
| Power loss | 500 mW | |
| Enclosure | DO-35 | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| diameter | 1.9 mm | |
| Length | 3.9 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide |
| SVHC free | No |
| RoHS conform | Yes |