ZPD11B | Diotec

Z-diode, 11 V, 0.5 W, DO-35, ZPD11B

Order No.: 69S0824
MPN:
ZPD11B
Series: ZPD
ZPD11B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0176 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
176.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0176 €

Zener Diode, ZPD11B, Diotec

Planar zener diode voltage stabilization and regulators.

Features

  • 2% tolerance of Zener voltage
  • Sharp Zener voltage breakdown
  • Low leakage current
Technical specifications
Filter Property Value
diameter 1.9 mm
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly THT
Power loss 0.5 W
Zener voltage 11 V
Product type zener diode
Enclosure DO-35
Junction temperature (min.) -50 °C
Length 3.9 mm
Number of diodes 1
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes