Unit Price (€ / pc.)
0.0731 € *
Available in 4 Days: 25,000 pcs. - if ordered today
SMD Zener Diodes
Typical Applications
- Voltage stabilization/regulators(For overvoltage protection– uni- and bi-directional – see TVS diodes TGL41 series) Commercial grade
Features
- ZMY G: Low leakage current Sharp Zener voltage breakdown ZMY: High power dissipation V up to 200 V Compliant to RoHS, REACH,Conflict Minerals
Mechanical Data
- Taped and reeled
- Weight approx
- Plastic case material
- Solder & assembly conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 2.5 mm | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Zener voltage | 9.1 V | |
| Length | 5 mm | |
| min. operating temperature | -50 °C | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 1 W | |
| Product type | zener diode | |
| Enclosure | DO-213AB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Diboron trioxide |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |