ZMY6.8G | Diotec
Z-diode, 6.8 V, 1 W, DO-213AB, ZMY6.8G
Unit Price (€ / pc.)
0.0821 € *
Available: 285 pcs.
Available in 4 Days: 25,000 pcs. - if ordered today
Zener diodes, 1.3 W, series ZMY.
Power losses: 1.3 W. Package: MELF.
Technical attributes (type, Zener voltage): ZMY6.8, 6.8 V
Technical specifications
Filter | Property | Value |
---|---|---|
Number of diodes | 1 | |
Power loss | 1 W | |
Assembly | SMD | |
Length | 5 mm | |
Junction temperature (min.) | -50 °C | |
Version | zener diode | |
Junction temperature (max.) | 175 °C | |
Enclosure | DO-213AB | |
max. operating temperature | 150 °C | |
diameter | 2.5 mm | |
min. operating temperature | -50 °C | |
Zener voltage | 6.8 V |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Country of origin | CN |
Original Packaging | Reel with 12,000 pieces |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Substance description | Diboron trioxide |
Date of RoHS guidelines | 3/31/15 |