ZMY47 | Diotec
Z-diode, 47 V, 1.3 W, DO-213AB, ZMY47
Unit Price (€ / pc.)
0.0488 € *
Available: 4,890 pcs.
Zener diodes, 1.3 W, series ZMY.
Power losses: 1.3 W. Package: MELF.
Technical attributes (type, Zener voltage): ZMY47, 47 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -50 °C | |
| Product type | zener diode | |
| diameter | 2.5 mm | |
| Enclosure | DO-213AB | |
| Power loss | 1.3 W | |
| Length | 5 mm | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| Zener voltage | 47 V | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 5,000 pieces |
| Customs tariff number | 85411000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |