ZMY36 | Diotec Semiconductors

Z-diode, 36 V, 1.3 W, DO-213AB, ZMY36

Order No.: 25S7452
EAN: 4099879082565
MPN:
ZMY36
Series: ZMY
ZMY36 Diotec Semiconductors Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 2,443 pcs.
Available in 4 Days: 50,000 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2535 €
100 pcs.
0.1583 €
250 pcs.
0.0950 €
1000 pcs.
0.0633 €
5000 pcs.
0.0507 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Zener Diode, Applications: Voltage stabilzation and -regler. Tolerance of Zener voltage: 5 %


Features:

  • High power dissipation
Technical specifications
Filter Property Value
Product type zener diode
Zener voltage 36 V
Power loss 1.3 W
Enclosure DO-213AB
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
diameter 2.5 mm
Length 5 mm
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 1 piece
Customs tariff number 85411000
Compliance
Property Value
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15