ZMY33 | Diotec Semiconductors

Z-diode, 33 V, 1.3 W, DO-213AB, ZMY33

Order No.: 25S7448
EAN: 4099879082558
MPN:
ZMY33
Series: ZMY
ZMY33 Diotec Semiconductors Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 17 pcs.
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2535 €
100 pcs.
0.1583 €
250 pcs.
0.0950 €
1000 pcs.
0.0633 €
5000 pcs.
0.0507 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener diodes, 1.3 W, series ZMY.

Power losses: 1.3 W. Package: MELF.

Technical attributes (type, Zener voltage): ZMY33, 33 V, Diotec

Technical specifications
Filter Property Value
Power loss 1.3 W
diameter 2.5 mm
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
Length 5 mm
Number of diodes 1
Zener voltage 33 V
min. operating temperature -50 °C
Product type zener diode
Assembly SMD
Junction temperature (min.) -50 °C
Enclosure DO-213AB
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 1 piece
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead