ZMY180 | Diotec

Z-diode, 180 V, 1.3 W, DO-213AB, ZMY180

Order No.: 09S3212
EAN: 4099879078704
MPN:
ZMY180
Series: ZMY
ZMY180 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0633 € *
Available in 4 Days: 70,000 pcs. - if ordered today
Total Price:
316.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0633 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly SMD
Power loss 1.3 W
max. operating temperature 150 °C
Version zener diode
Number of diodes 1
Enclosure DO-213AB
diameter 2.5 mm
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 5 mm
Zener voltage 180 V
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 5,000 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes