ZMY130B | Diotec

Z-diode, 130 V, 1.3 W, MELF, ZMY130B

Order No.: 69S0774
MPN:
ZMY130B
Series: ZMY
ZMY130B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.1892 €
250 pcs.
0.1132 €
1000 pcs.
0.0754 €
5000 pcs.
0.0603 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, ZMY130B, Diotec

SMD Planar zener diode voltage stabilization and regulators.

Features

  • Sharp Zener voltage breakdown
  • High power dissipation
  • Compliant to RoHS
  • Conflict Minerals
Technical specifications
Filter Property Value
max. operating temperature 175 °C
Assembly SMD
min. operating temperature -50 °C
diameter 2.5 mm
Length 5 mm
Enclosure MELF
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 1.3 W
Product type zener diode
Zener voltage 130 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin DE
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15