Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.1892 €
250 pcs.
0.1132 €
1000 pcs.
0.0754 €
5000 pcs.
0.0603 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, ZMY110B, Diotec
SMD Planar zener diode voltage stabilization and regulators.
Features
- Sharp Zener voltage breakdown
- High power dissipation
- Compliant to RoHS
- Conflict Minerals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 175 °C | |
| Assembly | SMD | |
| min. operating temperature | -50 °C | |
| diameter | 2.5 mm | |
| Length | 5 mm | |
| Enclosure | MELF | |
| Junction temperature (max.) | 150 °C | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 1.3 W | |
| Product type | zener diode | |
| Zener voltage | 110 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |