ZMY110 | Diotec

Z-diode, 110 V, 1.3 W, DO-213AB, ZMY110

Order No.: 09S3207
EAN: 4099879078650
MPN:
ZMY110
Series: ZMY
ZMY110 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0633 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
316.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0633 €
Technical specifications
Filter Property Value
diameter 2.5 mm
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
Zener voltage 110 V
Length 5 mm
min. operating temperature -50 °C
Assembly SMD
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 1.3 W
Product type zener diode
Enclosure DO-213AB
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Country of origin DE
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15