Unit Price (€ / pc.)
0.3094 € *
Available in 4 Days: 5,000 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.1952 €
250 pcs.
0.1167 €
1000 pcs.
0.0778 €
5000 pcs.
0.0622 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 1.3 W, series ZMY.
Power losses: 1.3 W. Package: MELF.
Technical attributes (type, Zener voltage): ZMY1, 1.0 V
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |