ZMM8.2 | Diotec
Silicon planar zener diode, 8.2 V, 500 mW, SOD-80C, ZMM8.2
Unit Price (€ / pc.)
0.0857 € *
Available: 61 pcs.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0857 €
300 pcs.
0.0512 €
1000 pcs.
0.0357 €
3000 pcs.
0.0298 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 500 mW, series ZMM.
Power losses: 500 mW. Package: Mini-MELF.
Technical attributes (type, Zener voltage, package): ZMM8,2, 500 mW, 8.2 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -50 °C | |
| Product type | silicon planar zener diode | |
| diameter | 1.45 mm | |
| Enclosure | SOD-80C | |
| Power loss | 500 mW | |
| Length | 3.5 mm | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| Zener voltage | 8.2 V | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Diboron trioxide |