ZMM8.2 | Diotec
Silicon planar zener diode, 8.2 V, 500 mW, SOD-80C, ZMM8.2
Unit Price (€ / pc.)
0.0214 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -50 °C | |
Zener voltage | 8.2 V | |
Junction temperature (max.) | 175 °C | |
max. operating temperature | 175 °C | |
Number of diodes | 1 | |
Junction temperature (min.) | -50 °C | |
Version | silicon planar zener diode | |
diameter | 1.45 mm | |
Assembly | SMD | |
Length | 3.5 mm | |
Enclosure | SOD-80C | |
Power loss | 500 mW |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
MSL | MSL 1 |
Country of origin | CN |
Original Packaging | Reel with 2,500 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |