ZMM68 | Diotec

Silicon planar zener diode, 68 V, 500 mW, SOD-80C, ZMM68

Order No.: 25S7372
EAN: 4099879082343
MPN:
ZMM68
Series: ZMM
ZMM68 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0317 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
79.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0317 €

Zener diodes, 500 mW, series ZMM.

Power losses: 500 mW. Package: Mini-MELF.

Technical attributes (type, Zener voltage, package): ZMM68, 500 mW, 68 V

Technical specifications
Filter Property Value
diameter 1.45 mm
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
Zener voltage 68 V
Length 3.5 mm
min. operating temperature -50 °C
Assembly SMD
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 500 mW
Product type silicon planar zener diode
Enclosure SOD-80C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Reel with 2,500 pieces
Country of origin CN
Compliance
Property Value
Substance description Diboron trioxide
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15