ZMM62R13 | Diotec
Z-diode, 62 V, 0.5 W, SOD-80, ZMM62R13
Unit Price (€ / pc.)
0.1369 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1369 €
100 pcs.
0.0857 €
250 pcs.
0.0514 €
1000 pcs.
0.0343 €
10000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener Diode, ZMM62R13, Diotec
SMD Planar zener diode voltage stabilization and regulators. Standard Zener voltage tolerance is graded to the international E 24 (~ £5%) standard.
Features
- Sharp Zener voltage breakdown
- Low leakage current
- Compliant to RoHS
- Conflict Minerals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Zener voltage | 62 V | |
| Power loss | 0.5 W | |
| diameter | 1.45 mm | |
| Junction temperature (max.) | 175 °C | |
| max. operating temperature | 175 °C | |
| Length | 3.5 mm | |
| Product type | zener diode | |
| Assembly | SMD | |
| Number of diodes | 1 | |
| min. operating temperature | -50 °C | |
| Enclosure | SOD-80 | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |