ZMM62B | Diotec

Silicon planar zener diode, 62 V, 500 mW, SOD-80C, ZMM62B

Order No.: 09S3191
EAN: 4099879078544
MPN:
ZMM62B
Series: ZMM
ZMM62B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
83.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0333 €
Technical specifications
Filter Property Value
diameter 1.45 mm
Junction temperature (max.) 175 °C
max. operating temperature 175 °C
Zener voltage 62 V
Length 3.5 mm
min. operating temperature -50 °C
Assembly SMD
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 500 mW
Product type silicon planar zener diode
Enclosure SOD-80C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Country of origin CN
Compliance
Property Value
Substance description Diboron trioxide
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15