ZMM6.8 | Diotec
Silicon planar zener diode, 6.8 V, 500 mW, SOD-80C, ZMM6.8
Unit Price (€ / pc.)
   0.0988 €  *  
   Available: 2,845 pcs.  
 Total Price: 
  0.99 € * 
  Price list 
 Quantity
 Price per unit*
 10 pcs.
 0.0988 €
 250 pcs.
 0.0726 €
 2500 pcs.
 0.0571 €
 5000 pcs.
 0.0476 €
 10000 pcs.
 0.0428 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Zener diodes, 500 mW, series ZMM.
Power losses: 500 mW. Package: Mini-MELF.
Technical attributes (type, Zener voltage, package): ZMM6,8, 500 mW, 6.8 V
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| min. operating temperature | -50 °C | |
| Product type | silicon planar zener diode | |
| diameter | 1.45 mm | |
| Enclosure | SOD-80C | |
| Power loss | 500 mW | |
| Length | 3.5 mm | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 175 °C | |
| Zener voltage | 6.8 V | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| max. operating temperature | 175 °C | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Original Packaging | Reel with 2,500 pieces | 
| Customs tariff number | 85411000 | 
| Country of origin | CN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| SVHC free | No | 
| RoHS conform | Yes | 
| Substance description | Diboron trioxide | 
 
 