ZMM6.2 | Diotec

Silicon planar zener diode, 6.2 V, 500 mW, SOD-80C, ZMM6.2

Order No.: 09S3189
EAN: 4099879078520
MPN:
ZMM6.2
Series: ZMM
ZMM6.2 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0214 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
53.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.0214 €
Technical specifications
Filter Property Value
Version silicon planar zener diode
Assembly SMD
Junction temperature (min.) -50 °C
Enclosure SOD-80C
min. operating temperature -50 °C
diameter 1.45 mm
Power loss 500 mW
Junction temperature (max.) 175 °C
Number of diodes 1
Zener voltage 6.2 V
max. operating temperature 175 °C
Length 3.5 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15